You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32L031G6U7
ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 32 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L031G6U7
- Order Code:
- 3365411
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32L031G6U7 Datasheet
Product Range Selector (STM32 Family STM32L0 Series Microcontrollers)
See all from this product rangeProduct Overview
- 32Kbytes flash memory, 1Kbytes data EEPROM, 8Kbytes RAM
- 3 general purpose timers, 1 LPTIMER, (2SPI, I²C, USART, LPUART ) communication interfaces
- 21 GPIOs, (12bit synchronized ADC, 10 channels), 2 comparators, 32MHz max CPU frequency
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Ultralow power POR/PDR, programmable voltage detector (PVD)
- Internal low-power 37KHz RC, internal multispeed low-power 65KHz to 4.2MHz RC
- 1Kbyte of data EEPROM with ECC, 20byte backup register, sector protection against R/W operation
- Pre-programmed bootloader, development support, upto 38 fast I/Os (31 I/Os 5V tolerant)
- Two power pair (UFQFPN28 power pairs), VDD range from 1.8 to 3.6V and BOR enabled
- Industrial temperature range from -40°C to 105°C, LQFP48 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L0 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 32MHz
- :
- 32KB
- :
- 28Pins
- :
- UFQFPN
- :
- 21I/O's
- :
- I2C, SPI, LPUART, USART
- :
- 8KB
- :
- 10Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L0
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
2,895 In stock Need more?
2,895 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥300.96 (¥331.06) | ( ) |
10+ | ¥290.77 (¥319.85) | ( ) |
25+ | ¥280.57 (¥308.63) | ( ) |
50+ | ¥270.38 (¥297.42) | ( ) |
100+ | ¥260.18 (¥286.20) | ( ) |
250+ | ¥249.99 (¥274.99) | ( ) |
500+ | ¥239.79 (¥263.77) | ( ) |
1000+ | ¥233.29 (¥256.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.