You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32L031G6U6TR

ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 32 KB

STMICROELECTRONICS STM32L031G6U6TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32L031G6U6TR
Order Code:
3365503
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32L031G6U6TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32L0 Series Microcontrollers)

See all from this product range

Product Overview

STM32L031G6U6TR is an ultra-low-power Arm Cortex-M0+ MCU. It incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at a 32MHz frequency, high-speed embedded memories plus an extensive range of enhanced I/Os and peripherals. This device provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It offers several analogue features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16bit timers, one RTC and one SysTick which can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, video intercom.
  • 32Kbytes flash memory, 1Kbytes data EEPROM, 8Kbytes RAM
  • 3 general purpose timers, 1 LPTIMER, (2SPI, I²C, USART, LPUART ) communication interfaces
  • 21 GPIOs, (12bit synchronized ADC, 10 channels), 2 comparators, 32MHz max CPU frequency
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultralow power POR/PDR, programmable voltage detector (PVD)
  • Internal low-power 37KHz RC, internal multispeed low-power 65KHz to 4.2MHz RC
  • 1Kbyte of data EEPROM with ECC, 20byte backup register, sector protection against R/W operation
  • Pre-programmed bootloader, development support, upto 38 fast I/Os (31 I/Os 5V tolerant)
  • Two power pair (UFQFPN28 power pairs), VDD range from 1.8 to 3.6V and BOR enabled
  • Industrial temperature range from -40°C to 85°C, UFQFPN28 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32L0 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
32MHz

:
32KB

:
28Pins

:
UFQFPN

:
21I/O's

:
I2C, LPUART, SPI, UART, USART

:
8KB

:
10Channels

:
12Bit

:
1.8V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32L0

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

4,170 In stock Need more?

4,170 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥346.42 ( ¥381.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥346.42 (¥381.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥329.57 (¥362.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥312.71 (¥343.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥295.86 (¥325.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥279.00 (¥306.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥262.15 (¥288.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥245.29 (¥269.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥237.06 (¥260.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --