You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32H7S3I8K6

ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 600 MHz, 64 KB

STMICROELECTRONICS STM32H7S3I8K6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32H7S3I8K6
Order Code:
4378971
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32H7S3I8K6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32H7 Series Microcontrollers)

See all from this product range

Product Overview

STM32H7S3I8K6 is a high-performance Arm® Cortex®-M7 32bit, 600MHz MCU. The Cortex-M7 core features a floating point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data processing instructions and data types. The Cortex-M7 core includes 32Kbytes of instruction cache and 32Kbytes of data cache. It supports a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. To improve application robustness, all memories feature error code correction. The device embeds peripherals allowing mathematical/arithmetic function acceleration. Typical applications are motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smart watches.
  • 2 × dual-port DMAs with FIFO and linked listed support
  • Flexible life cycle scheme with debug authentication based on certificate or password
  • Root of trust due to unique boot entry and secure hide protection area (HDP)
  • 64Kbytes flash memory, 4Kbytes backup SRAM, 1/1 window watchdog / independent watchdog
  • 1 real-time clock (RTC), 1 hash processor (HASH), 3/1 I²C/I³C (shared)
  • 1 chrome-ART accelerator (DMA2D), 4 GIPOS (wake up pins)
  • USB UCPD separate supply pad, operating voltage range from 1.71 to 3.6V
  • Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
  • High power-efficiency SMPS step-down converter regulator to directly supply VCORE/external circuitry
  • 176+25 UFBGA package, ambient temperature range from -40 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32H7 Series Microcontrollers

:
ARM Cortex-M7F

:
32 bit

:
600MHz

:
64KB

:
201Pins

:
UFBGA

:
126I/O's

:
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB

:
620KB

:
18Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32H7

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

150 In stock Need more?

150 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,195.78 ( ¥1,315.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,195.78 (¥1,315.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥933.69 (¥1,027.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥876.46 (¥964.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --