You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32H7R7I8K6
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 600 MHz, 64 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32H7R7I8K6
- Order Code:
- 4378967
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32H7R7I8K6 Datasheet
Product Range Selector (STM32 Family STM32H7 Series Microcontrollers)
See all from this product rangeProduct Overview
- 2 × dual-port DMAs with FIFO and linked listed support
- Flexible life cycle scheme with debug authentication based on certificate or password
- Root of trust due to unique boot entry and secure hide protection area (HDP)
- 64Kbytes flash memory, 4Kbytes backup SRAM, 1/1 window watchdog / independent watchdog
- 1 real-time clock (RTC), 1 hash processor (HASH), 3/1 I²C/I³C (shared)
- 1 chrome-ART accelerator (DMA2D), 4 GIPOS (wake up pins)
- USB UCPD separate supply pad, operating voltage range from 1.71 to 3.6V
- Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
- High power-efficiency SMPS step-down converter regulator to directly supply VCORE/external circuitry
- 176+25 pin UFBGA package, ambient temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32H7 Series Microcontrollers
- :
- ARM Cortex-M7F
- :
- 32 bit
- :
- 600MHz
- :
- 64KB
- :
- 201Pins
- :
- UFBGA
- :
- 126I/O's
- :
- Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
- :
- 620KB
- :
- 18Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32H7
- :
- -
Technical Documents (2)
200 In stock Need more?
200 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,504.03 (¥1,654.43) | ( ) |
10+ | ¥1,173.44 (¥1,290.78) | ( ) |
25+ | ¥1,091.54 (¥1,200.69) | ( ) |
50+ | ¥1,017.83 (¥1,119.61) | ( ) |
100+ | ¥944.11 (¥1,038.52) | ( ) |
250+ | ¥925.23 (¥1,017.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.