You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32H743VIT6

ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 480 MHz, 2 MB

STMICROELECTRONICS STM32H743VIT6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32H743VIT6
Order Code:
2820776
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32H7 Series Microcontrollers
Technical Datasheet:
STM32H743VIT6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32H7 Series Microcontrollers)

See all from this product range

Product Overview

STM32H743VIT6 is a high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480MHz. The Cortex® -M7 core features a floating point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. STM32H742xI/G and STM32H743xI/G devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. STM32H742xI/G and STM32H743xI/G devices incorporate high-speed embedded memories with a dual-bank Flash memory of up to 2 Mbytes, up to 1 Mbyte of RAM (including 192 Kbytes of TCM RAM, up to 864 Kbytes of user SRAM and 4 Kbytes of backup SRAM), as well as an extensive range of enhanced I/Os and peripherals connected to APB buses, AHB buses, 2x32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.
  • 82 I/O ports with interrupt capability
  • 3 separate power domains which can be independently clock gated or switched off
  • 4 DMA controllers to unload the CPU
  • LCD-TFT controller up to XGA resolution
  • Chrom-ART graphical hardware Accelerator™ (DMA2D) to reduce CPU load
  • Hardware JPEG codec
  • True random number generators (3 oscillators each)
  • 96-bit unique ID

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32H7 Series Microcontrollers

:
ARM Cortex-M7

:
32 bit

:
480MHz

:
2MB

:
100Pins

:
LQFP

:
82I/O's

:
CAN, I2C, I2S, SPI, UART, USART, USB

:
1MB

:
16Channels

:
16Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32H7

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

12,178 In stock Need more?

118 deliver in 2-3 business days from our SG warehouse
12,060 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,389.60 (¥2,628.56 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥2,389.60 (¥2,628.56)
10+ ¥2,271.29 (¥2,498.42)
25+ ¥2,152.98 (¥2,368.28)
50+ ¥2,034.67 (¥2,238.14)
100+ ¥1,916.35 (¥2,107.99)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --