300 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,249.53 (¥1,374.483) |
| 10+ | ¥969.09 (¥1,065.999) |
| 25+ | ¥898.98 (¥988.878) |
| 50+ | ¥860.03 (¥946.033) |
| 100+ | ¥821.08 (¥903.188) |
| 250+ | ¥783.69 (¥862.059) |
| 500+ | ¥763.9 (¥840.29) |
Product Information
Product Overview
STM32H573RIT6 is a high-performance microcontroller. It is based on the high-performance Arm® Cortex®-M33 32bit RISC core. It operates at a frequency of upto 250MHz. The Cortex®-M33 core features a single-precision floating-point unit (FPU), that supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security. This device offers a security foundation compliant with the trusted-based security architecture (TBSA) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage, and secure firmware update. Besides these capabilities, the device incorporates a secure firmware installation feature, that allows the customer to secure the provisioning of the code during its production.
- 2Mbytes flash memory size, 640Kbyte (256+64+320) system SRAM
- 4Kbyes backup SRAM, flexible life-cycle scheme with secure debug authentication
- OCTOSPI, 2 (16bits) advanced control timer, 2 (32bits) and 8 (16bits) general purpose timers
- Average temperature coefficient is 20ppm/°C typical
- 12bit DAC controller, 2 number of channels
- 250MHz maximum switching frequency, operating voltage range from 1.71V to 3.6V
- Arm® TrustZone® with Armv8-M mainline security extension, upto eight configurable SAU regions
- Secure data storage with hardware unique key (HUK), secure firmware upgrade support with TF-M
- CORDIC for trigonometric functions acceleration, FMAC (filter mathematical accelerator)
- Operating temperature range from -40°C to 85°C, LQFP64 package
Technical Specifications
STM32 Family STM32H5 Series Microcontrollers
32 bit
2MB
LQFP
640KB
12Bit
3.6V
85°C
STM32
-
ARM Cortex-M33F
250MHz
64Pins
49I/O's
16Channels
1.71V
-40°C
Surface Mount
STM32H5
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate