You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32H573MIY3QTR
ARM MCU, STM32 Family STM32H5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 250 MHz, 2 MB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32H573MIY3QTR
- Order Code:
- 4294768
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32H573MIY3QTR Datasheet
Product Range Selector (STM32 Family STM32H5 Series Microcontrollers)
See all from this product rangeProduct Overview
- 2Mbytes flash memory size, 640Kbyte (256+64+320) system SRAM
- 4Kbyes backup SRAM, flexible memory controller for external memories (FMC)
- OCTOSPI, 2 (16bits) advanced control timer, 2 (32bits) and 8 (16bits) general purpose timers
- Average temperature coefficient is 20ppm/°C typical
- 12bit DAC controller, 2 number of channels
- 250MHz maximum switching frequency, operating voltage range from 1.71V to 3.6V
- Arm® TrustZone® with Armv8-M mainline security extension, upto eight configurable SAU regions
- Secure data storage with hardware unique key (HUK), secure firmware upgrade support with TF-M
- CORDIC for trigonometric functions acceleration, FMAC (filter mathematical accelerator)
- Operating temperature range from -40°C to 85°C, WLCSP80 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32H5 Series Microcontrollers
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- 250MHz
- :
- 2MB
- :
- 80Pins
- :
- WLCSP
- :
- 57I/O's
- :
- CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
- :
- 640KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- STM32
- :
- STM32H5
- :
- -
Technical Documents (2)
Available for back order
5,008 more will be available on 3/30/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,558.98 (¥1,714.88) | ( ) |
10+ | ¥1,408.63 (¥1,549.49) | ( ) |
25+ | ¥1,345.32 (¥1,479.85) | ( ) |
50+ | ¥1,256.29 (¥1,381.92) | ( ) |
100+ | ¥1,167.26 (¥1,283.99) | ( ) |
250+ | ¥1,115.82 (¥1,227.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.