You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32H573AII6

ARM MCU, STM32 Family STM32H5 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 250 MHz, 2 MB

STMICROELECTRONICS STM32H573AII6
STMICROELECTRONICS STM32H573AII6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32H573AII6
Order Code:
4294770
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32H573AII6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32H5 Series Microcontrollers)

See all from this product range

Product Overview

STM32H573AII6 is a high-performance microcontroller. It is based on the high-performance Arm® Cortex®-M33 32bit RISC core. It operates at a frequency of upto 250MHz. The Cortex®-M33 core features a single-precision floating-point unit (FPU), that supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security. This device offers a security foundation compliant with the trusted-based security architecture (TBSA) requirements from Arm®. It embeds the necessary security features to implement a secure boot, secure data storage, and secure firmware update. Besides these capabilities, the device incorporates a secure firmware installation feature, that allows the customer to secure the provisioning of the code during its production.
  • 2Mbytes flash memory size, 640Kbyte (256+64+320) system SRAM
  • 4Kbyes backup SRAM, flexible memory controller for external memories (FMC)
  • OCTOSPI, 2 (16bits) advanced control timer, 2 (32bits) and 8 (16bits) general purpose timers
  • Average temperature coefficient is 20ppm/°C typical
  • 12bit DAC controller, 2 number of channels, internal voltage reference buffer
  • 250MHz maximum switching frequency, operating voltage range from 1.71V to 3.6V
  • Arm® TrustZone® with Armv8-M mainline security extension, upto eight configurable SAU regions
  • Secure data storage with hardware unique key (HUK), secure firmware upgrade support with TF-M
  • CORDIC for trigonometric functions acceleration, FMAC (filter mathematical accelerator)
  • Operating temperature range from -40°C to 85°C, UFBGA169 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32H5 Series Microcontrollers

:
ARM Cortex-M33F

:
32 bit

:
250MHz

:
2MB

:
169Pins

:
UFBGA

:
136I/O's

:
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB

:
640KB

:
20Channels

:
12Bit

:
1.71V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32H5

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,708.58 ( ¥1,879.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,708.58 (¥1,879.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,230.49 (¥1,353.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,127.04 (¥1,239.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,109.01 (¥1,219.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,090.98 (¥1,200.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,069.04 (¥1,175.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --