You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32H533CET6
ARM MCU, STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers, ARM Cortex-M33F, 32 bit
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32H533CET6
- Order Code:
- 4472232
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32H533CET6 Datasheet
Product Range Selector (STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers)
See all from this product rangeProduct Overview
- Arm® TrustZone® with Armv8-M mainline security extension
- Flexible life cycle scheme with secure debug authentication
- Root of trust thanks to unique boot entry and secure hide protection area (HDP)
- Embedded regulator with configurable scalable output to supply the digital circuitry
- Digital temperature sensor, voltage reference buffer
- Authenticated debug and flexible device life cycle
- Serial wire-debug (SWD), JTAG, Embedded Trace Macrocell™ (ETM)
- 512Kbytes flash memory size, operating voltage range from 1.71 to 3.6V
- Operating temperature range from -40°C to 85°C
- 48-pin LQFP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32H5 Series STM32H533xx Group Microcontrollers
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- 250MHz
- :
- 512KB
- :
- 48Pins
- :
- LQFP
- :
- 35I/O's
- :
- I2C, I2S, I3C, FDCAN, LPUART, SPI, UART, UCPD, USART, USB
- :
- 272KB
- :
- 10Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32H5
- :
- -
Technical Documents (2)
194 In stock Need more?
194 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥760.89 (¥836.98) | ( ) |
10+ | ¥582.87 (¥641.16) | ( ) |
25+ | ¥544.22 (¥598.64) | ( ) |
50+ | ¥524.95 (¥577.45) | ( ) |
100+ | ¥505.90 (¥556.49) | ( ) |
250+ | ¥484.58 (¥533.04) | ( ) |
500+ | ¥469.06 (¥515.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.