You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32G431RBI6
ARM MCU, STM32 Family STM32G4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 170 MHz, 128 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32G431RBI6
- Order Code:
- 3132387
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32G431RBI6 Datasheet
Product Range Selector (STM32 Family STM32G4 Series Microcontrollers)
See all from this product rangeProduct Overview
- 128Kbytes code size, 32Kb SRAM, IRTIM (infrared interface)
- (2 (16bit) advance control, 5 (16bit), 1 (32bit) general purpose, 2 (16bit) basic) timers
- (1 (16bit) low power, SysTick, watchdog (independent window)) timers
- (3 SPI, 2 I²S, I²C, 3 USART, UART, LPUART, FDCANs, USB, UCPD, SAI) communication interface
- RTC, 2 tamper pins, 52 GPIOs, 4 wakeup pins, (12bit ADCs(2), 23 channels)
- 12bit DAC (2), number of channels (2 external + 2 internal), 170MHz max CPU frequency
- CORDIC for trigonometric functions acceleration, FMAC: filter mathematical accelerator
- Low-power modes: sleep, stop, standby and shutdown, VBAT supply for RTC and backup registers
- True random number generator (RNG), CRC calculation unit, 96-bit unique ID
- Industrial temperature range from -40°C to 85°C, UFBGA64 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32G4 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 170MHz
- :
- 128KB
- :
- 64Pins
- :
- UFBGA
- :
- 52I/O's
- :
- CAN, I2C, I2S, SAI, SPI, UART, USART, USB
- :
- 32KB
- :
- 23Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32G4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
6,424 In stock Need more?
4,332 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,092 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
2,092 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥635.76 (¥699.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.