You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32G051K8U6
ARM MCU, STM32 STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 64 KB, 32 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32G051K8U6
- Order Code:
- 3772954
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32G051K8U6 Datasheet
Product Range Selector (STM32 STM32G0 Series Microcontrollers)
See all from this product rangeProduct Overview
- 64Kbytes flash memory size
- 16Kbyte (parity-protected) or 18Kbyte (not parity-protected) SRAM
- Temperature coefficient is 30ppm/°C typical
- ( 2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog) timers
- (2 SPI, I²S, 2 I²C, 2 USART, LPUART) comm interface, RTC, 2 tamper pins
- 26 GPIOs, 4 wakeup pins, 12bit ADC channels (12 external + 2 internal), 12bit DAC channels
- 2 analogue comparators, 64MGz maximum CPU frequency
- Upto 16bit with hardware oversampling, conversion range from 0V to 3.6V
- Two SPIs (32 Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, UFQFPN32 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 STM32G0 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 64MHz
- :
- 64KB
- :
- 32Pins
- :
- UFQFPN-EP
- :
- 30I/O's
- :
- I2C, I2S, SPI, USART
- :
- 18KB
- :
- -
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32G0
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
853 In stock Need more?
853 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥304.10 (¥334.51) | ( ) |
10+ | ¥295.25 (¥324.78) | ( ) |
25+ | ¥286.40 (¥315.04) | ( ) |
50+ | ¥277.55 (¥305.31) | ( ) |
100+ | ¥268.69 (¥295.56) | ( ) |
250+ | ¥259.84 (¥285.82) | ( ) |
500+ | ¥250.99 (¥276.09) | ( ) |
1000+ | ¥244.06 (¥268.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.