Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,270.31 (¥3,597.341) |
| 10+ | ¥2,613.41 (¥2,874.751) |
| 25+ | ¥2,449.58 (¥2,694.538) |
| 50+ | ¥2,359 (¥2,594.9) |
| 100+ | ¥2,268.42 (¥2,495.262) |
Product Information
Product Overview
STM32F765ZIT6 is a general-purpose ARM-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M7 32bit RISC core operates up to 216MHz frequency. The Cortex®-M7 core features a floating point unit (FPU) which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32- bit timers, a true random number generator (RNG). Advanced peripherals include two SDMMC interfaces, a flexible memory control (FMC) interface, a Quad-SPI Flash memory interface, a camera interface for CMOS sensors.
- USB OTG FS/HS, camera interface, Ethernet
- 2048Kbytes of flash memory, dual mode Quad-SPI
- LCD-TFT controller supporting up to XGA resolution
- MIPI® DSI host controller supporting up to 720p 30Hz resolution
- 1.7V to 3.6V application supply and I/Os, dedicated USB power
- 4-to-26MHz crystal oscillator, Internal 32KHz RC with calibration
- SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Industrial temperature range from -40°C to 85°C
- 144-pin LQFP package
Technical Specifications
STM32 Family STM32F7 Series Microcontrollers
32 bit
2MB
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
24Channels
1.7V
-40°C
Surface Mount
STM32F7
MSL 3 - 168 hours
ARM Cortex-M7
216MHz
144Pins
114I/O's
512KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate