You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F765NIH6

ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 2 MB

STMICROELECTRONICS STM32F765NIH6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F765NIH6
Order Code:
3129612
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32F7 Series Microcontrollers
Technical Datasheet:
STM32F765NIH6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F7 Series Microcontrollers)

See all from this product range

Product Overview

STM32F765NIH6 is a general-purpose ARM-based 32bit microcontroller. It is based on the high-performance Arm® Cortex®-M7 32bit RISC core operates up to 216MHz frequency. The Cortex®-M7 core features a floating point unit (FPU) which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances the application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32- bit timers, a true random number generator (RNG). Advanced peripherals include two SDMMC interfaces, a flexible memory control (FMC) interface, a Quad-SPI Flash memory interface, a camera interface for CMOS sensors.
  • USB OTG FS/HS, camera interface, Ethernet
  • 2048Kbytes of flash memory, dual mode Quad-SPI
  • 4-to-26MHz crystal oscillator
  • MIPI® DSI host controller supporting up to 720p 30Hz resolution
  • 1.7V to 3.6V application supply and I/Os, dedicated USB power
  • 4-to-26MHz crystal oscillator, Internal 32KHz RC with calibration
  • SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • Industrial temperature range from -40°C to 85°C
  • 216-pins TFBGA package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F7 Series Microcontrollers

:
ARM Cortex-M7

:
32 bit

:
216MHz

:
2MB

:
216Pins

:
TFBGA

:
168I/O's

:
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB

:
512KB

:
24Channels

:
12Bit

:
1.7V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F7

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

111 In stock

22 more will be available on 3/11/25

Reserving future stock
111 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,504.93 ( ¥3,855.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,504.93 (¥3,855.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,870.10 (¥3,157.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,523.68 (¥2,776.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,470.76 (¥2,717.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,417.83 (¥2,659.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --