You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F756IGK6

ARM MCU, ART Accelerator, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit

STMICROELECTRONICS STM32F756IGK6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F756IGK6
Order Code:
2484980
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32F756IGK6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F7 Series Microcontrollers)

See all from this product range

Product Overview

The STM32F756IGK6 is a STM32F7 series high performance ARM based Cortex-M7 32bit microcontroller in 176 pin UFBGA package. This general purpose microcontroller with FPU, adaptive real time accelerator (ART Accelerator) and L1 cache has 32bit RISC core operating at up to 216MHz frequency. The Cortex-M7 core has single floating point unit (SFPU) precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and memory protection unit (MPU) which enhances the application security. The STM32F756 incorporates high speed embedded memories, 1024bytes of OTP memory, an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, 32bit multi AHB bus matrix and multi layer AXI interconnect supporting internal and external memories access. This device has cryptographic hardware acceleration for AES 128, 192, 256, triple DES, HASH (MD5, SHA-1, SHA-2) and HMAC interfaces.
  • 1MB of flash memory and 340KB of SRAM (320KB system, 16KB instruction and 4KB backup SRAM)
  • Ethernet, 6/3 SPI/I2S, 4 I2C, 4/4 USART/UART, USB OTG FS/HS, 2 CAN, 2 SAI, SPDIFRX, SDMMC interfaces
  • 140 I/O ports with interrupt capability
  • 8bit to 14bit parallel camera interface up to 54Mbytes/s
  • Ten general purpose, two advanced control, two basic and one low power timers
  • LCD-TFT controller up to XGA resolution with dedicated Chrom-ART accelerator for DMA2D
  • Three 12bit, 2.4MSPS ADC with 24 channels and 7.2MSPS in triple interleaved mode
  • Two 12bit D/A converters and 16 stream DMA controller with FIFOs and burst support
  • Operating voltage from 1.7V to 3.6V
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development, Motor Drive & Control, Medical, Industrial, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F7 Series Microcontrollers

:
ARM Cortex-M7

:
32 bit

:
216MHz

:
1MB

:
176Pins

:
UFBGA

:
140I/O's

:
CAN, Ethernet, I2C, SPI, UART, USART, USB

:
320KB

:
24Channels

:
12Bit

:
1.7V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F7

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 5/19/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,233.36 ( ¥3,556.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,233.36 (¥3,556.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,581.46 (¥2,839.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,418.87 (¥2,660.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,264.41 (¥2,490.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,219.13 (¥2,441.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --