You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F745IGK6
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 1 MB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F745IGK6
- Order Code:
- 2503279
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F745IGK6 Datasheet
Product Range Selector (STM32 Family STM32F7 Series Microcontrollers)
See all from this product rangeProduct Overview
- 1MB of flash memory and 340KB of SRAM (320KB system, 16KB instruction and 4KB backup SRAM)
- Ethernet, 6/3 SPI/I2S, 4 I2C, 4/4 USART/UART, USB OTG FS/HS, 2 CAN, 2 SAI, SPDIFRX, SDMMC interfaces
- 140 I/O ports with interrupt capability
- 8bit to 14bit parallel camera interface up to 54Mbytes/s
- Ten general purpose, two advanced control, two basic and one low power timers
- True random number generator, RTC and CRC calculation unit
- Three 12bit, 2.4MSPS ADC with 24 channels and 7.2MSPS in triple interleaved mode
- Two 12bit D/A converters and 16 stream DMA controller with FIFOs and burst support
- Operating voltage from 1.7V to 3.6V
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Motor Drive & Control, Medical, Industrial, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F7 Series Microcontrollers
- :
- ARM Cortex-M7
- :
- 32 bit
- :
- 216MHz
- :
- 1MB
- :
- 176Pins
- :
- UFBGA
- :
- 140I/O's
- :
- CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
- :
- 340KB
- :
- 24Channels
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F7
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,943.77 (¥3,238.15) | ( ) |
10+ | ¥2,357.52 (¥2,593.27) | ( ) |
25+ | ¥2,064.40 (¥2,270.84) | ( ) |
50+ | ¥2,016.59 (¥2,218.25) | ( ) |
100+ | ¥1,968.78 (¥2,165.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.