You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F733IEK6
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 512 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F733IEK6
- Order Code:
- 2758800
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32F7 Series Microcontrollers
- Technical Datasheet:
- STM32F733IEK6 Datasheet
Product Range Selector (STM32 Family STM32F7 Series Microcontrollers)
See all from this product rangeProduct Overview
- Frequency up to 216MHz, MPU, 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- 1.7V to 3.6V power supply, -40°C to 85°C operating temperature range
- 5/3 (simplex) SPI/I2S, 3 I2C, 4/4 USART/UART, USB OTG FS, USB OTG HS, USBPHYC, CAN, 2 SAI interfaces
- 16-stream DMA controller and RTC (subsecond accuracy, hardware calendar)
- 4 - 26MHz crystal oscillator, internal 16MHz factory trimmed RC (1% accuracy), FMC memory controller
- Dual mode quad SPI, 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- Low power (sleep, stop and standby modes), SDMMC1, SDMMC2 interfaces
- True random number generator, CRC calculation unit, 96bit unique ID, 138 GPIO, two 12bit DAC
- Debug mode (SWD and JTAG interface, Cortex®-M7 Trace Macrocell™), three 12bit ADC (24 ch)
- Readout protection, write protection, proprietary code readout protection
Applications
Embedded Design & Development, Motor Drive & Control, Medical, Industrial, Consumer Electronics, Portable Devices, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F7 Series Microcontrollers
- :
- ARM Cortex-M7
- :
- 32 bit
- :
- 216MHz
- :
- 512KB
- :
- 176Pins
- :
- UFBGA
- :
- 138I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 256KB
- :
- 24Channels
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F7
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,289.52 (¥2,518.47) | ( ) |
10+ | ¥1,848.51 (¥2,033.36) | ( ) |
25+ | ¥1,737.33 (¥1,911.06) | ( ) |
50+ | ¥1,686.40 (¥1,855.04) | ( ) |
100+ | ¥1,636.63 (¥1,800.29) | ( ) |
250+ | ¥1,582.05 (¥1,740.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.