You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F722RET6

ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 512 KB

STMICROELECTRONICS STM32F722RET6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F722RET6
Order Code:
2725144
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32F7 Series Microcontrollers
Technical Datasheet:
STM32F722RET6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F7 Series Microcontrollers)

See all from this product range

Product Overview

ARM® Cortex®-M7 32bit MCU + FPU. It supports Up to 21 communication interfaces like up to 3× I2C interfaces (SMBus/PMBus), up to 4 USARTs/4 UARTs (27Mbit/s, ISO7816 interface, LIN, IrDA, modem control), Up to 5 SPIs (up to 54Mbit/s), 3 with muxed simplex I2Ss for audio class accuracy via internal audio PLL or external clock, 2 x SAIs (serial audio interface), 1 x CAN (2.0B active), 2 x SDMMCs. It supports advanced connectivity such as USB 2.0 full-speed device/host/OTG controller with on-chip PHY, USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.
  • Flexible external memory controller with up to 32bit data bus
  • 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
  • Dual mode quad-SPI
  • Clock, reset and supply management (internal 16MHz factory-trimmed RC)
  • Sleep, stop and standby modes, 3x12bit, 2.4 MSPS ADC, 2x12bit DAC
  • Up to 18 timers, general-purpose DMA, up to 140 I/O ports with interrupt capability
  • SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™ debug mode
  • True random number generator
  • CRC calculation unit and 96bit unique ID
  • RTC: subsecond accuracy, hardware calendar

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F7 Series Microcontrollers

:
ARM Cortex-M7

:
32 bit

:
216MHz

:
512KB

:
64Pins

:
LQFP

:
50I/O's

:
CAN, I2C, I2S, SPI, UART, USART, USB

:
256KB

:
16Channels

:
12Bit

:
1.7V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F7

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,735 In stock Need more?

1,735 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,687.13 (¥1,855.84 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥1,687.13 (¥1,855.84)
10+ ¥1,347.90 (¥1,482.69)
25+ ¥1,247.34 (¥1,372.07)
50+ ¥1,220.32 (¥1,342.35)
100+ ¥1,146.77 (¥1,261.45)
250+ ¥1,113.75 (¥1,225.13)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --