You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F439VGT6
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F439VGT6
- Order Code:
- 2393668
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F439VGT6 Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management - POR, PDR, PVD and BOR
- Low power - Sleep, stop and standby modes
- General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
- Debug mode - SWD and JTAG interfaces
- Cortex-M4 trace Macrocell™
- True random number generator
- CRC calculation unit
- RTC - sub second accuracy, hardware calendar
- 96-bit Unique ID
Applications
Motor Drive & Control, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 180MHz
- :
- 1MB
- :
- 100Pins
- :
- LQFP
- :
- 82I/O's
- :
- CAN, I2C, I2S, SPI, UART, USART, USB
- :
- 256KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
38 In stock Need more?
38 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,518.98 (¥2,770.88) | ( ) |
10+ | ¥2,042.46 (¥2,246.71) | ( ) |
25+ | ¥1,796.36 (¥1,976.00) | ( ) |
50+ | ¥1,688.36 (¥1,857.20) | ( ) |
100+ | ¥1,611.05 (¥1,772.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.