You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F427ZIT6TR
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F427ZIT6TR
- Order Code:
- 2490859
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F427ZIT6TR Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- Flexible external memory controller with up to 32bit data bus
- 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- LCD parallel interface, 8080/6800 modes, LCD-TFT controller with fully programmable resolution
- Chrom-ART Accelerator™ for enhanced graphic content creation (DMA2D)
- Clock, reset and supply management and sleep, stop and standby modes
- 3 x12bit, 2.4 MSPS ADC, 2 x12bit DAC and general-purpose DMA, 96bit unique ID
- Up to 17 timers, up to 168 I/O ports with interrupt capability
- SWD & JTAG interfaces and Cortex-M4 Trace Macrocell™
- 8 to 14bit parallel camera interface up to 54Mbytes/s
- RTC: subsecond accuracy, hardware calendar and CRC calculation unit
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 180MHz
- :
- 2MB
- :
- 144Pins
- :
- LQFP
- :
- 114I/O's
- :
- CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
- :
- 260KB
- :
- 24Channels
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
Technical Documents (2)
2,084 In stock Need more?
2,084 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,627.13 (¥2,889.84) | ( ) |
10+ | ¥2,084.78 (¥2,293.26) | ( ) |
25+ | ¥1,932.73 (¥2,126.00) | ( ) |
50+ | ¥1,862.98 (¥2,049.28) | ( ) |
100+ | ¥1,793.22 (¥1,972.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.