You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F427IGT6
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F427IGT6
- Order Code:
- 2333366
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32F4 Series Microcontrollers
- Technical Datasheet:
- STM32F427IGT6 Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- 225 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
- LCD parallel interface, 8080/6800 modes
- LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator™
- 4 to 26MHz Crystal oscillator
- Internal 16MHz factory-trimmed RC (1% accuracy)
- 32kHz Oscillator for RTC with calibration
- Internal 32kHz RC with calibration
- Sleep, stop and standby modes
- VBAT supply for RTC, 20x32 -bits backup registers + optional 4kB backup SRAM
- 16-stream DMA Controller with FIFOs and burst support
- SWD and JTAG interfaces
- Cortex-M4 Trace Macrocell™
- 1 x SAI (serial audio interface)
- 2 x CAN (2.0B Active) and SDIO interface
- USB 2.0 full speed device/host/OTG controller with on-chip PHY
- USB 2.0 high-speed/full-speed device/host/OTG controller
- 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
- 8 to 14-bit parallel camera interface up to 54Mbps
- True random number generator
- CRC calculation unit
- RTC - subsecond accuracy, hardware calendar
- 96-bit Unique ID
Applications
Motor Drive & Control, Automation & Process Control, Medical, Consumer Electronics, Power Management, Security, Imaging, Video & Vision, HVAC, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 180MHz
- :
- 1MB
- :
- 176Pins
- :
- LQFP
- :
- 140I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 256KB
- :
- 24Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
Technical Documents (2)
1,607 In stock Need more?
627 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
980 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/24/25
980 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,141.93 (¥2,356.12) |
10+ | ¥2,038.14 (¥2,241.95) |
25+ | ¥1,934.35 (¥2,127.79) |
50+ | ¥1,830.56 (¥2,013.62) |
100+ | ¥1,726.76 (¥1,899.44) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.