You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F415ZGT6

MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144

STMICROELECTRONICS STM32F415ZGT6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F415ZGT6
Order Code:
2333303
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32F4 Series Microcontrollers
Technical Datasheet:
STM32F415ZGT6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)

See all from this product range

Product Overview

The STM32F415VGT6 is based on the high-performance ARMCortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The Cortex-M4 core with FPU will be referred to as Cortex-M4F throughout this document. The STM32F415VGT6 incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. It offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. a true random number generator (RNG), and a cryptographic acceleration cell. They also feature standard and advanced communication interfaces
  • Core: ARM 32-bit Cortex™-M4 CPU with FPU
  • Flash, SRAM data RAMF, memory controller supporting Compact Flash, SRAM, PSRAM, NOR and NAND
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management
  • 3×12-bit, 2.4 MSPS A/D converter
  • 2×12-bit D/A converters
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Debug mode Serial wire debug (SWD) & JTAG interfacesCortex-M4 Embedded Trace Macrocell™
  • Advanced connectivity speed
  • 8- to 14-bit parallel camera interface
  • Cryptographic acceleration
  • True random number generator
  • CRC calculation unit
  • 96-bit unique ID
  • RTC: subsecond accuracy, hardware calendar

Applications

Embedded Design & Development, Audio, Medical, Automation & Process Control, Imaging, Video & Vision, Motor Drive & Control

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F4 Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
168MHz

:
1MB

:
144Pins

:
LQFP

:
114I/O's

:
CAN, I2C, SPI, UART, USART, USB

:
192KB

:
24Channels

:
12Bit

:
1.8V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F4

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3,363 In stock Need more?

3,363 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,359.09 ( ¥2,595.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,359.09 (¥2,595.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,697.61 (¥1,867.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,528.32 (¥1,681.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,502.90 (¥1,653.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,477.47 (¥1,625.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --