You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F413CGU6
ARM MCU, ARM Cortex-M4 Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 1 MB, 48 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F413CGU6
- Order Code:
- 2850981
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F413CGU6 Datasheet
Product Range Selector (ARM Cortex-M4 Microcontrollers)
See all from this product rangeProduct Overview
- Dynamic Efficiency Line with BAM (batch acquisition mode)
- 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 2x12bit DAC, 1x12bit, 2.4 MSPS ADC, 96-bit unique ID and CRC calculation unit
- General-purpose DMA: 16-stream DMA
- Up to 18 timers and up to 114 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocell™
- True random number generator
- RTC: subsecond accuracy, hardware calendar
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ARM Cortex-M4 Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 100MHz
- :
- 1MB
- :
- 48Pins
- :
- UFQFPN
- :
- 36I/O's
- :
- CAN, I2C, I2S, SAI, SPI, UART, USART
- :
- 320KB
- :
- 10Channels
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
Technical Documents (2)
8,713 In stock Need more?
8,713 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,619.23 (¥1,781.15) | ( ) |
10+ | ¥1,264.98 (¥1,391.48) | ( ) |
25+ | ¥1,233.35 (¥1,356.69) | ( ) |
50+ | ¥1,201.71 (¥1,321.88) | ( ) |
100+ | ¥1,170.08 (¥1,287.09) | ( ) |
250+ | ¥1,138.44 (¥1,252.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.