You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F412VET6

ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 512 KB

STMICROELECTRONICS STM32F412VET6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F412VET6
Order Code:
3129773
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32F4 Series Microcontrollers
Technical Datasheet:
STM32F412VET6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)

See all from this product range

Product Overview

STM32F412VET6 is a general purpose, Arm®-based 32bit microcontroller. This Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called batch acquisition mode (BAM) allowing even more power consumption saving during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub, wearable devices, connected objects, Wi-Fi modules.
  • 4-to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
  • 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
  • 2x digital filters for sigma-delta modulator, 4x PDM interfaces, stereo microphone support
  • Serial wire debug (SWD) & JTAG, Cortex®-M4 Embedded Trace Macrocell™
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
  • True random number generator, CRC calculation unit
  • Power supply range from 1.7V to 3.6V, 16µs max sampling time at (ADC = 30MHz)
  • 512Kbytes of flash memory size
  • Industrial temperature range from -40°C to 85°C
  • 100-pin LQFP package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F4 Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
100MHz

:
512KB

:
100Pins

:
LQFP

:
81I/O's

:
CAN, I2C, I2S, SPI, USART, USB

:
256KB

:
16Channels

:
12Bit

:
1.7V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F4

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2,450 In stock Need more?

2,450 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,435.83 ( ¥1,579.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,435.83 (¥1,579.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,117.63 (¥1,229.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥962.45 (¥1,058.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥941.16 (¥1,035.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥919.87 (¥1,011.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥914.63 (¥1,006.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --