You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F412RGT6TR
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 100 MHz, 1 MB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F412RGT6TR
- Order Code:
- 3365453
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32F4 Series Microcontrollers
- Technical Datasheet:
- STM32F412RGT6TR Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- 4-to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- 2x digital filters for sigma-delta modulator, 4x PDM interfaces, stereo microphone support
- Serial wire debug (SWD) & JTAG, Cortex®-M4 Embedded Trace Macrocell™
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
- True random number generator, CRC calculation unit
- Power supply range from 1.7V to 3.6V, 16µs max sampling time at (ADC = 30MHz)
- 1024Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 64-pin LQFP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 100MHz
- :
- 1MB
- :
- 64Pins
- :
- LQFP
- :
- 50I/O's
- :
- CAN, I2C, I2S, SPI, USART
- :
- 256KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
883 In stock Need more?
883 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,542.42 (¥1,696.66) | ( ) |
10+ | ¥1,202.28 (¥1,322.51) | ( ) |
25+ | ¥1,117.63 (¥1,229.39) | ( ) |
50+ | ¥1,083.35 (¥1,191.69) | ( ) |
100+ | ¥1,049.07 (¥1,153.98) | ( ) |
250+ | ¥1,031.16 (¥1,134.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.