You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F411RCT6
ARM MCU, Batch Acquisition Mode, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F411RCT6
- Order Code:
- 2456966
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F411RCT6 Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- Dynamic Efficiency Line with BAM (Batch Acquisition Mode)
- 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 1x12bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers and up to 81 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces and Cortex®-M4 embedded trace Macrocell™
- CRC calculation unit and 96bit unique ID
- RTC: subsecond accuracy, hardware calendar
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 100MHz
- :
- 256KB
- :
- 64Pins
- :
- LQFP
- :
- 50I/O's
- :
- I2C, SPI, USART, USB
- :
- 128KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
8,440 In stock Need more?
8,440 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥771.21 (¥848.33) | ( ) |
10+ | ¥742.73 (¥817.00) | ( ) |
25+ | ¥714.25 (¥785.68) | ( ) |
50+ | ¥685.77 (¥754.35) | ( ) |
100+ | ¥657.29 (¥723.02) | ( ) |
250+ | ¥628.81 (¥691.69) | ( ) |
500+ | ¥600.32 (¥660.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.