You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F407VGT6TR
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F407VGT6TR
- Order Code:
- 2333297
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F407VGT6TR Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- LCD parallel interface, 8080/6800 modes
- Sleep, Stop and Standby modes
- 2×12-bit D/A converters
- 16-stream DMA controller with FIFOs and burst support
- True random number generator
- CRC calculation unit
- I²C, USART, SPI, CAN, and SDIO interfaces
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
Applications
Motor Drive & Control, Medical, Industrial, Security, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 168MHz
- :
- 1MB
- :
- 100Pins
- :
- LQFP
- :
- 82I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 192KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
1,902 In stock Need more?
1,902 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,840.25 (¥2,024.28) | ( ) |
10+ | ¥1,520.48 (¥1,672.53) | ( ) |
25+ | ¥1,446.81 (¥1,591.49) | ( ) |
50+ | ¥1,424.00 (¥1,566.40) | ( ) |
100+ | ¥1,401.19 (¥1,541.31) | ( ) |
250+ | ¥1,400.59 (¥1,540.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.