You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F405ZGT6J
ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F4 Series Microcontrollers
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F405ZGT6J
- Order Code:
- 2333289
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F405ZGT6J Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- LCD parallel interface, 8080/6800 modes
- Sleep, Stop and Standby modes
- 2×12-bit D/A converters
- 16-stream DMA controller with FIFOs and burst support
- True random number generator
- CRC calculation unit
- I²C, USART, SPI, CAN, and SDIO interfaces
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
Applications
Motor Drive & Control, Medical, Industrial, Security, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 168MHz
- :
- 1MB
- :
- 144Pins
- :
- LQFP
- :
- 114I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 192KB
- :
- 24Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,596.69 (¥2,856.36) | ( ) |
10+ | ¥2,182.19 (¥2,400.41) | ( ) |
25+ | ¥2,004.71 (¥2,205.18) | ( ) |
50+ | ¥1,945.93 (¥2,140.52) | ( ) |
100+ | ¥1,892.01 (¥2,081.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.