You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F405OGY6TR
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 168 MHz, 1 MB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F405OGY6TR
- Order Code:
- 3129599
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F405OGY6TR Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- 1024Kbytes of flash memory, LCD parallel interface, 8080/6800 modes
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- VBAT supply for RTC, 20×32 bit backup registers + optional 4Kb backup SRAM
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator, CRC calculation unit
- 96-bit unique ID, RTC: sub second accuracy, hardware calendar
- Upto 136 fast I/Os upto 84MHz, upto 138 5V-tolerant I/Os
- Industrial temperature range from -40°C to 85°C, 90-pin WLCSP package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 168MHz
- :
- 1MB
- :
- 90Pins
- :
- WLCSP
- :
- 72I/O's
- :
- CAN, I2C, I2S, SPI, UART, USART, USB
- :
- 192KB
- :
- 13Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
8,153 In stock Need more?
8,153 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,688.54 (¥1,857.39) |
10+ | ¥1,528.26 (¥1,681.09) |
25+ | ¥1,455.91 (¥1,601.50) |
50+ | ¥1,359.07 (¥1,494.98) |
100+ | ¥1,262.23 (¥1,388.45) |
250+ | ¥1,219.94 (¥1,341.93) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.