You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F401VCH6
ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F401VCH6
- Order Code:
- 2432111
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32F4 Series Microcontrollers
- Technical Datasheet:
- STM32F401VCH6 Datasheet
Product Range Selector (STM32 Family STM32F4 Series Microcontrollers)
See all from this product rangeProduct Overview
- 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
- 4 to 26MHz Crystal oscillator
- Internal 16MHz factory-trimmed RC
- 32kHz Oscillator for RTC with calibration
- Internal 32kHz RC with calibration
- 16-stream DMA Controller with FIFOs and burst support
- Serial wire debug (SWD) and JTAG interfaces
- Cortex-M4 Embedded Trace Macrocell™
- SDIO interface
- USB 2.0 full speed device/host/OTG controller with on-chip PHY
- CRC calculation unit
- 96-bit Unique ID
- RTC - subsecond accuracy, hardware calendar
Applications
Motor Drive & Control, Automation & Process Control, Medical, Industrial, Consumer Electronics, Security, Imaging, Video & Vision, HVAC, Audio, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F4 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 84MHz
- :
- 256KB
- :
- 100Pins
- :
- UFBGA
- :
- 81I/O's
- :
- I2C, SPI, USART, USB
- :
- 64KB
- :
- 16Channels
- :
- 12Bit
- :
- 1.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F4
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥856.71 (¥942.38) | ( ) |
10+ | ¥691.69 (¥760.86) | ( ) |
25+ | ¥650.09 (¥715.10) | ( ) |
50+ | ¥631.03 (¥694.13) | ( ) |
100+ | ¥612.41 (¥673.65) | ( ) |
250+ | ¥591.98 (¥651.18) | ( ) |
500+ | ¥578.07 (¥635.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.