You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F373V8T6
ARM MCU, 16 Bit Sigma Delta ADC, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F373V8T6
- Order Code:
- 2333279
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F373V8T6 Datasheet
Product Range Selector (STM32 Family STM32F3 Series Microcontrollers)
See all from this product rangeProduct Overview
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- CRC calculation unit
- Power-on/Power down reset (POR/PDR)
- Programmable voltage detector (PVD)
- Low power modes - Sleep, stop, standby
- VBAT supply for RTC and backup registers
- 4 to 32MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- 8MHz Internal RC with x16 PLL option
- 40kHz Internal oscillator
- 12-channel DMA Controller
- Up to 24 capacitive sensing channels
- Independent and system watchdog timers
- SysTick Timer
- Three 16-bit Basic timers to drive the DAC
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- CAN interface (2.0B Active)
- HDMI-CEC Bus interface
- USB 2.0 full speed interface
- Serial wire devices, JTAG
- 96-bit Unique ID
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F3 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 72MHz
- :
- 64KB
- :
- 100Pins
- :
- LQFP
- :
- 84I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 16KB
- :
- 37Channels
- :
- 12Bit, 16Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F3
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
122 In stock Need more?
122 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,166.22 (¥1,282.84) | ( ) |
10+ | ¥954.61 (¥1,050.07) | ( ) |
25+ | ¥819.81 (¥901.79) | ( ) |
50+ | ¥802.08 (¥882.29) | ( ) |
100+ | ¥784.34 (¥862.77) | ( ) |
250+ | ¥766.61 (¥843.27) | ( ) |
500+ | ¥760.94 (¥837.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.