Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,328.69 (¥1,461.559) |
| 10+ | ¥1,030.54 (¥1,133.594) |
| 25+ | ¥956 (¥1,051.6) |
| 50+ | ¥904.16 (¥994.576) |
| 100+ | ¥852.31 (¥937.541) |
| 250+ | ¥843 (¥927.3) |
| 500+ | ¥833.68 (¥917.048) |
Product Information
Product Overview
ARM®Cortex®-M4 32bit MCU + FPU. It supports CAN interface (2.0B Active), Two I2Cs supporting fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus, wakeup from STOP, Three USARTs supporting synchronous mode, modem control, ISO/IEC 7816, LIN, IrDA, auto baud rate, wakeup feature, three SPIs (18Mbit/s) with 4 to 16 programmable bit frames, muxed I2S, HDMI-CEC bus interface, USB 2.0 full speed interface.
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Reset and supply management (power-on/power-down reset, programmable voltage detector)
- low power modes: sleep, stop and standby
- Clock management (internal 8MHz RC and internal 40KHz oscillator)
- Up to 84 fast I/O ports, all mappable on external interrupt vectors
- 12 channel DMA controller, One 12bit, 1µs ADC, three 16bit sigma delta ADC
- Two fast rail to rail analogue comparators with programmable input and output
- Up to 24 capacitive sensing channels, 17 timers and 96bit unique ID
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Serial wire devices, JTAG, Cortex®-M4 ETM
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, USART, USB
24Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
64Pins
52I/O's
32KB
12Bit, 16Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate