You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F373C8T6TR
ARM MCU, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 72 MHz, 64 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F373C8T6TR
- Order Code:
- 3365480
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32F3 Series Microcontrollers
- Technical Datasheet:
- STM32F373C8T6TR Datasheet
Product Range Selector (STM32 Family STM32F3 Series Microcontrollers)
See all from this product rangeProduct Overview
- Voltage range from 2.0 to 3.6V, power-on/power down reset (POR/PDR)
- Programmable voltage detector (PVD), low power modes: sleep, stop, standby
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Two fast rail-to-rail analog comparators with programmable input and output
- SysTick timer: 24-bit down counter, Three 16-bit basic timers to drive the DAC
- HDMI-CEC bus interface, USB 2.0 full speed interface
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- 64Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 48-pin LQFP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F3 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 72MHz
- :
- 64KB
- :
- 48Pins
- :
- LQFP
- :
- 36I/O's
- :
- CAN, I2C, I2S, SPI, USART, USB
- :
- 16KB
- :
- 17Channels
- :
- 12Bit, 16Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F3
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
4,087 In stock Need more?
4,087 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥917.14 (¥1,008.85) | ( ) |
10+ | ¥847.68 (¥932.45) | ( ) |
25+ | ¥803.05 (¥883.36) | ( ) |
50+ | ¥753.77 (¥829.15) | ( ) |
100+ | ¥712.41 (¥783.65) | ( ) |
250+ | ¥635.99 (¥699.59) | ( ) |
500+ | ¥605.87 (¥666.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.