You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F373C8T6
ARM MCU, 16 Bit Sigma Delta ADC, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F373C8T6
- Order Code:
- 2333274
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32F3 Series Microcontrollers
- Technical Datasheet:
- STM32F373C8T6 Datasheet
Product Range Selector (STM32 Family STM32F3 Series Microcontrollers)
See all from this product rangeProduct Overview
- CRC calculation unit
- Reset and power management - Power-ON/power DOWN reset (POR/PDR)
- Programmable voltage detector
- Low-power - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- 12-channel DMA controller
- Independent and system watchdog timers
- SysTick timer - 24-bit down counter
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Serial wire devices, JTAG, Cortex®-M4 ETM
- 96-bit Unique ID
Applications
Computers & Computer Peripherals, Communications & Networking, Security
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F3 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 72MHz
- :
- 64KB
- :
- 48Pins
- :
- LQFP
- :
- 36I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 16KB
- :
- 17Channels
- :
- 12Bit, 16Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F3
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
731 In stock Need more?
731 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥968.15 (¥1,064.97) |
10+ | ¥679.96 (¥747.96) |
25+ | ¥630.42 (¥693.46) |
50+ | ¥604.16 (¥664.58) |
100+ | ¥577.89 (¥635.68) |
250+ | ¥571.15 (¥628.27) |
500+ | ¥564.40 (¥620.84) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.