Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥784.51 (¥862.961) |
| 10+ | ¥601.77 (¥661.947) |
| 25+ | ¥556.08 (¥611.688) |
| 50+ | ¥483.89 (¥532.279) |
Product Information
Product Overview
STM32F334K8 is a high-performance Arm® Cortex®-M4 32bit RISC core operating at up to 72MHz frequency embedding a floating point unit (FPU), high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This microcontroller offers two fast 12-bit ADCs (5 Msps), up to three ultra-fast comparators, an operational amplifier, three DAC channels, a low-power RTC, one high-resolution timer, one general-purpose 32bit timer, one timer dedicated to motor control, and four general-purpose 16-bit timers. They also feature standard and advanced communication interfaces: one I2C, one SPI, up to three USARTs and one CAN.
- CRC calculation unit
- Three ultra-fast rail-to-rail analogue comparators with analogue supply from 2 to 3.6V
- Power-on/power-down reset (POR/PDR) and programmable voltage detector (PVD)
- 64Kbytes of flash memory
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration, internal 40KHz oscillator
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5V-tolerant
- Interconnect matrix, 7-channel DMA controller and temperature sensor
- Up to 12 timers and calendar RTC with alarm, periodic wakeup from stop
- CAN interface (2.0 B active) and one SPI
- 32 lead UFQFPN package, industrial temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
64KB
UFQFPN
CAN, I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
32Pins
25I/O's
12KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate