You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F334C6T6TR

ARM MCU, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 72 MHz, 32 KB

STMICROELECTRONICS STM32F334C6T6TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F334C6T6TR
Order Code:
3365478
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32F334C6T6TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F3 Series Microcontrollers)

See all from this product range

Product Overview

STM32F334C6T6TR is a mainstream mixed signals MCU with Arm Cortex-M4 core with DSP and FPU, 32Kbytes of flash memory, 72MHz CPU, CCM, 12bit ADC 5MSPS, comparators, op-amp, hr timer. It incorporates the high-performance Arm® Cortex®-M4 32bit RISC core operating at upto 72MHz frequency embedding a floating point unit (FPU), high-speed embedded memories (upto 64Kbytes of flash memory, upto 12Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It also features standard and advanced communication interfaces: one I²C, one SPI, upto three USARTs and one CAN.
  • 32Kbytes of flash memory size
  • SPI, I²C, 2 USART, CAN comm interfaces, 10 normal I/Os (TC, TTa) GPIOs
  • (15) 5-volt tolerant I/Os (FT,FTf) GPIOs, 14 capacitive sensing channels, 7 DMA channels
  • (2) 12bit ADCs, 15 channels, (3) 12bit DAC channels, 3 ultra-fast analogue comparator
  • Operational amplifiers, 72MHz CPU frequency, operating voltage range from 2V to 3.6V
  • Power-on/power-down reset (POR/PDR), programmable voltage detector (PVD)
  • Upto 51 fast I/O ports, all mappable on external interrupt vectors, several 5V-tolerant
  • Upto 18 capacitive sensing channels supporting touch keys, linear and rotary touch sensors
  • Two watchdog timers (independent, window), SysTick timer: 24-bit down counter
  • Operating temperature range from -40°C to 85°C, LQFP48 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F3 Series Microcontrollers

:
ARM Cortex-M4F

:
32 bit

:
72MHz

:
32KB

:
48Pins

:
LQFP

:
37I/O's

:
CAN, I2C, SPI, USART

:
12KB

:
15Channels

:
12Bit

:
2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F3

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

2,870 In stock Need more?

2,870 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥964.02 ( ¥1,060.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥964.02 (¥1,060.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥739.86 (¥813.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥683.43 (¥751.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥652.87 (¥718.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥622.30 (¥684.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥592.52 (¥651.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥575.28 (¥632.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --