You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F303CCT6TR

ARM MCU, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 72 MHz, 256 KB

STMICROELECTRONICS STM32F303CCT6TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F303CCT6TR
Order Code:
3365477
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32F3 Series Microcontrollers
Technical Datasheet:
STM32F303CCT6TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F3 Series Microcontrollers)

See all from this product range

Product Overview

STM32F303CCT6TR is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®- M4 32bit RISC core with FPU operating at a frequency of up to 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). This family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers up to four fast 12-bit ADCs (5Msps), seven comparators, four operational amplifiers, up to two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers, one general-purpose 32bit timer, and two timers dedicated to motor control.
  • 256Kbytes of flash memory, 72MHz CPU frequency
  • 2.0 to 3.6V operating voltage, programmable voltage detector (PVD)
  • VBAT supply for RTC and backup registers, power-on/power-down reset (POR/PDR)
  • 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
  • Seven fast rail-to-rail analog comparators with analog supply from 2 to 3.6V
  • Calendar RTC with alarm, periodic wakeup from stop/standby
  • Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
  • SysTick timer: 24-bit down counter, two 16-bit basic timers to drive the DAC
  • Industrial temperature range from -40 to 85°C
  • 48-pin LQFP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F3 Series Microcontrollers

:
ARM Cortex-M4F

:
32 bit

:
72MHz

:
256KB

:
48Pins

:
LQFP

:
37I/O's

:
CAN, I2C, I2S, SPI, USART, USB

:
40KB

:
15Channels

:
12Bit

:
2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F3

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

6,963 In stock Need more?

6,963 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,166.22 ( ¥1,282.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,166.22 (¥1,282.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥901.32 (¥991.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥835.48 (¥919.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥799.43 (¥879.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥763.38 (¥839.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥727.32 (¥800.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥706.95 (¥777.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --