You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F303CBT6TR

ARM MCU, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit, 72 MHz, 128 KB

STMICROELECTRONICS STM32F303CBT6TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F303CBT6TR
Order Code:
3129641
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32F303CBT6TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F3 Series Microcontrollers)

See all from this product range

Product Overview

STM32F303CBT6TR is a mainstream mixed signals MCU Arm Cortex-M4 core with DSP and FPU, 128Kbytes of flash memory, 72MHz CPU, MPU, CCM, 12bit ADC 5MSPS, PGA, and comparators. It is based on the high-performance Arm® Cortex®- M4 32bit RISC core with FPU operating at a frequency of upto 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high-speed embedded memories (upto 256Kbytes of flash memory, upto 40Kbytes of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. A comprehensive set of power-saving mode allows the design of low-power applications.
  • 128Kbytes of flash memory size, VBAT supply for RTC and backup registers
  • 32Kbytes SRAM on data bus, 8Kbytes CCM (core coupled memory) RAM
  • 2 (16bit) advanced control timers, 5 (16bit), 1 (32bit) general purpose timers
  • 2 (16bit) basic timers, (3 SPI, 2 I²S, 2 I²C, 3 USART, CAN, USB) communication interfaces
  • 20 Normal I/Os (TC, TTa) GPIOs, 17 5-volt tolerant I/Os (FT, FTf) GPIOs
  • 12 DMA channels, 17 capacitive sensing channels, 4 12bit ADCs, 15 channels
  • 2 12bit DAC channels, 7 analogue comparator, 4 operational amplifiers, 72MHz CPU frequency
  • Operating voltage range from 2.0V to 3.6V, power-on/power-down reset (POR/PDR)
  • Programmable voltage detector (PVD), low-power modes: sleep, stop and standby
  • Operating temperature range from -40°C to 85°C, LQFP48 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F3 Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
72MHz

:
128KB

:
48Pins

:
LQFP

:
37I/O's

:
CAN, I2C, I2S, SPI, UART, USART, USB

:
32KB

:
15Channels

:
12Bit

:
2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F3

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

42,827 In stock Need more?

42,827 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥860.61 ( ¥946.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥860.61 (¥946.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥757.73 (¥833.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥718.16 (¥789.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥646.94 (¥711.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥628.78 (¥691.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --