You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F217IGT6
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F217IGT6
- Order Code:
- 2333242
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F217IGT6 Datasheet
Product Range Selector (STM32 Family STM32F2 Series Microcontrollers)
See all from this product rangeProduct Overview
- Three 12-bit ADCs
- Two DACs
- Low-power RTC
- Twelve general-purpose 16-bit timers including two PWM timers for motor control
- Two general-purpose 32-bit timers
- True number random generator
- Sleep, Stop and Standby modes
- Debug mode: Serial wire debug (SWD), JTAG, and Cortex-M3 Embedded Trace Macrocell™
Applications
Motor Drive & Control, Medical, Industrial, Security, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F2 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 120MHz
- :
- 1MB
- :
- 176Pins
- :
- LQFP
- :
- 140I/O's
- :
- CAN, I2C, SPI, UART, USART, USB
- :
- 128KB
- :
- 24Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F2
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,862.26 (¥3,148.49) | ( ) |
10+ | ¥2,294.82 (¥2,524.30) | ( ) |
25+ | ¥2,007.97 (¥2,208.77) | ( ) |
50+ | ¥1,960.16 (¥2,156.18) | ( ) |
100+ | ¥1,912.35 (¥2,103.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.