You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F105RCT6V
ARM MCU, USB OTG FS, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F105RCT6V
- Order Code:
- 2333195
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F105RCT6V Datasheet
Product Range Selector (STM32 Family STM32F1 Series Microcontrollers)
See all from this product rangeProduct Overview
- 72MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single cycle multiplication and hardware division
- Clock, reset and supply management
- POR, PDR and programmable voltage detector (PVD)
- 3 to 25MHz Crystal oscillator
- Internal 8MHz factory trimmed RC
- Internal 40kHz RC
- 32kHz Oscillator for RTC with calibration
- Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- 2 x 12-bit D/A converters
- 12-channel DMA Controller
- Serial wire debug (SWD) and JTAG interfaces
- Cortex-M3 embedded trace macrocell™
- CRC calculation unit, 96-bit unique ID
- 2 x Watchdog timers (Independent and window)
- SysTick Timer
- CAN interface (2.0B Active)
- USB 2.0 full speed device/host/OTG controller
Applications
Motor Drive & Control, Automation & Process Control, Industrial, Power Management, Consumer Electronics, Security, HVAC, Imaging, Video & Vision, Audio, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 72MHz
- :
- 256KB
- :
- 64Pins
- :
- LQFP
- :
- 51I/O's
- :
- CAN, I2C, USART
- :
- 64KB
- :
- 16Channels
- :
- 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F1
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
120 In stock Need more?
120 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,714.14 (¥1,885.55) | ( ) |
10+ | ¥1,575.01 (¥1,732.51) | ( ) |
25+ | ¥1,510.45 (¥1,661.50) | ( ) |
100+ | ¥1,395.80 (¥1,535.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.