You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F103RCT7

ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz

STMICROELECTRONICS STM32F103RCT7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F103RCT7
Order Code:
2333169
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32F1 Series Microcontrollers
Technical Datasheet:
STM32F103RCT7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F1 Series Microcontrollers)

See all from this product range

Product Overview

The STM32F103RCT7 is a high density performance line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 256kB and SRAM up to 48KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer three 12-bit ADCs, four general purpose 16-bit timers plus one PWM timer, as well as standard communication interfaces - up to two I²Cs, three SPIs, two I²Ss, one SDIO, five USARTs, an USB and a CAN.
  • 72MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single cycle multiplication and hardware division
  • Flexible static memory controller with 4 chip select
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management
  • POR, PDR and programmable voltage detector (PVD)
  • 4 to 16MHz Crystal oscillator
  • Internal 8MHz factory trimmed RC
  • Internal 40kHz RC
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • 12-channel DMA Controller
  • Serial wire debug (SWD) and JTAG interfaces
  • Cortex-M3 embedded trace macrocell™
  • 2 x Watchdog timers (Independent and window)
  • SysTick Timer
  • CAN interface (2.0B Active)
  • USB 2.0 full speed interface
  • 96-bit Unique ID

Applications

Motor Drive & Control, Automation & Process Control, Medical, Computers & Computer Peripherals, Communications & Networking, Industrial, Consumer Electronics, Security, Imaging, Video & Vision, HVAC

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F1 Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
72MHz

:
256KB

:
64Pins

:
LQFP

:
51I/O's

:
CAN, I2C, SPI, USART, USB

:
48KB

:
16Channels

:
12Bit

:
2V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
STM32

:
STM32F1

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,384 In stock Need more?

244 deliver in 2-3 business days from our SG warehouse
1,140 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥785.65 (¥864.22 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥785.65 (¥864.22)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --