You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F100R8T6B

ARM MCU, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz

STMICROELECTRONICS STM32F100R8T6B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F100R8T6B
Order Code:
1838508
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32F100R8T6B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F1 Series Microcontrollers)

See all from this product range

Product Overview

The STM32F100R8T6B is a medium density access line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 24MHz frequency, high speed embedded memories (Flash memory up to 64kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer one 12-bit ADC, two 12-bit DACs, up to six general purpose 16-bit timers and an advanced-control PWM timer, as well as standard communication interfaces - up to two I²Cs, two SPIs, one HDMI CEC and three USARTs.
  • 24MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single cycle multiplication and hardware division
  • Clock, reset and supply management
  • POR, PDR and programmable voltage detector (PVD)
  • 4 to 24MHz Crystal oscillator
  • Internal 8MHz factory trimmed RC
  • Internal 40kHz RC
  • PLL for CPU clock
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • Serial wire debug (SWD) and JTAG interfaces
  • 7-channel DMA Controller
  • 2 x Watchdog timers (Independent and window)
  • SysTick Timer
  • 96-bit Unique ID

Applications

Automation & Process Control, Medical, Computers & Computer Peripherals, Communications & Networking, Industrial, Power Management, Consumer Electronics, Security, Imaging, Video & Vision, HVAC

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F1 Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
24MHz

:
64KB

:
64Pins

:
LQFP

:
51I/O's

:
I2C, SPI, USART

:
8KB

:
16Channels

:
12Bit

:
2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F1

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,769 In stock Need more?

1,769 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥611.33 ( ¥672.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥611.33 (¥672.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥558.03 (¥613.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥543.40 (¥597.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥528.77 (¥581.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥514.14 (¥565.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥476.52 (¥524.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥425.50 (¥468.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --