You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F100C6T6BTR
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz, 32 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F100C6T6BTR
- Order Code:
- 3365473
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F100C6T6BTR Datasheet
Product Range Selector (STM32 Family STM32F1 Series Microcontrollers)
See all from this product rangeProduct Overview
- 32Kbytes of flash memory, 4Kbytes SRAM
- Advanced-control timers, 5 general-purpose timers, SPI, I²C, 2 USART, CEC, communication interfaces
- 12bit synchronized ADC, 10 channels, 37 GPIOs
- 2 12bit DAC, 2 number of channels, 24MHz CPU frequency
- Operating voltage range from 2V to 3.6V, internal 8MHz factory-trimmed RC
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- 2 watchdog timers (independent and window), SysTick timer: 24-bit down counter
- Upto 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- PLL for CPU clock, 32KHz oscillator for RTC with calibration
- Operating temperature range from -40°C to 85°C, LQFP48 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 24MHz
- :
- 32KB
- :
- 48Pins
- :
- LQFP
- :
- 37I/O's
- :
- I2C, SPI, USART
- :
- 4KB
- :
- 10Channels
- :
- 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F1
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
5,271 In stock Need more?
5,271 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥364.35 (¥400.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.