You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F070F6P6TR

ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB

STMICROELECTRONICS STM32F070F6P6TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F070F6P6TR
Order Code:
3129808
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32F070F6P6TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F0 Series Microcontrollers)

See all from this product range

Product Overview

STM32F070F6P6TR is a mainstream Arm Cortex-M0 Value line MCU with upto 32Kbytes of flash memory, 48MHz CPU, USB. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at a 48MHz frequency, high-speed embedded memories (upto 128Kbytes of flash memory and upto 16Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (upto two I²Cs, upto two SPIs and upto four USARTs), one USB full-speed device, one 12bit ADC, seven general-purpose 16bit timers and an advanced control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
  • 32Kbyte of flash memory code size
  • 6 SRAM, 1 (16bit) advanced control timer, 4 (16bit) general purpose timer
  • SPI, I²C, USART, USB, comm interfaces, 12bit ADC (9 ext. + 2 int.) (number of channels)
  • 15 GPIOs, 48MHz maximum CPU frequency, operating voltage range from 2.4V to 3.6V
  • Power-on/power down reset (POR/PDR), low power modes: sleep, stop, standby
  • 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
  • Calendar RTC with alarm and periodic wakeup from stop/standby
  • One 16bit advanced-control timer for six-channel PWM output, independent and system watchdog timers
  • Fast mode plus (1Mbit/s) support, with 20mA current sink, SMBus/PMBus support (on single I/F)
  • Operating temperature range from -40°C to 85°C, TSSOP20 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F0 Series Microcontrollers

:
ARM Cortex-M0

:
32 bit

:
48MHz

:
32KB

:
20Pins

:
TSSOP

:
15I/O's

:
I2C, SPI, USART, USB

:
6KB

:
9Channels

:
12Bit

:
2.4V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F0

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

2,062 In stock Need more?

2,062 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥213.18 ( ¥234.50  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥213.18 (¥234.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥174.00 (¥191.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥167.73 (¥184.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥161.46 (¥177.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥158.32 (¥174.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥151.74 (¥166.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥145.47 (¥160.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥137.89 (¥151.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --