You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F051K6T7

ARM MCU, Access Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz

STMICROELECTRONICS STM32F051K6T7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F051K6T7
Order Code:
2432090
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32F051K6T7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F0 Series Microcontrollers)

See all from this product range

Product Overview

The STM32F051K6T7 is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 32kB and SRAM up to 8KB) and an extensive range of enhanced peripherals and I/Os. This device offer standard communication interfaces (one I²C, one SPI, one I²S, one HDMI CEC and two USARTs), one 12-bit ADC, one 12-bit DAC, six 16-bit timers, one 32-bit timer and an advanced control PWM timer.
  • CRC calculation unit
  • Power-on/Power-down reset (POR/PDR)
  • Programmable voltage detector (PVD)
  • Low-power modes - Sleep, stop, standby
  • VBAT supply for RTC and backup registers
  • 4 to 32MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • Internal 8MHz RC with x6 PLL option
  • Internal 40kHz RC oscillator
  • 5-channel DMA Controller
  • Two fast low-power analog comparators with programmable input and output
  • Up to 18 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
  • Independent and system watchdog timers
  • SysTick Timer
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • HDMI CEC interface, wakeup on header reception
  • Serial wire debug (SWD)
  • 96-bit Unique ID

Applications

Automation & Process Control, Portable Devices, Audio, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Security, Imaging, Video & Vision, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F0 Series Microcontrollers

:
ARM Cortex-M0

:
32 bit

:
48MHz

:
32KB

:
32Pins

:
LQFP

:
25I/O's

:
I2C, SPI, USART

:
8KB

:
10Channels

:
12Bit

:
2V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
STM32

:
STM32F0

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥432.63 ( ¥475.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥432.63 (¥475.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥319.77 (¥351.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥314.03 (¥345.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥308.28 (¥339.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥302.53 (¥332.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥288.42 (¥317.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥287.64 (¥316.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥286.86 (¥315.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --