You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F051C6U6
ARM MCU, Access Line, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F051C6U6
- Order Code:
- 2432087
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F051C6U6 Datasheet
Product Range Selector (STM32 Family STM32F0 Series Microcontrollers)
See all from this product rangeProduct Overview
- CRC calculation unit
- Power-on/Power-down reset (POR/PDR)
- Programmable voltage detector (PVD)
- Low-power modes - Sleep, stop, standby
- VBAT supply for RTC and backup registers
- 4 to 32MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Internal 8MHz RC with x6 PLL option
- Internal 40kHz RC oscillator
- 5-channel DMA Controller
- Two fast low-power analog comparators with programmable input and output
- Up to 18 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
- Independent and system watchdog timers
- SysTick Timer
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- HDMI CEC interface, wakeup on header reception
- Serial wire debug (SWD)
- 96-bit Unique ID
Applications
Automation & Process Control, Portable Devices, Audio, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Security, Imaging, Video & Vision, HVAC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F0 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 48MHz
- :
- 32KB
- :
- 48Pins
- :
- UFQFPN
- :
- 39I/O's
- :
- I2C, SPI, USART
- :
- 8KB
- :
- 10Channels
- :
- 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F0
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥396.58 (¥436.24) | ( ) |
10+ | ¥271.18 (¥298.30) | ( ) |
25+ | ¥268.57 (¥295.43) | ( ) |
50+ | ¥265.96 (¥292.56) | ( ) |
100+ | ¥263.34 (¥289.67) | ( ) |
250+ | ¥258.08 (¥283.89) | ( ) |
500+ | ¥252.81 (¥278.09) | ( ) |
1000+ | ¥249.30 (¥274.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.