You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F042K6T6TR
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F042K6T6TR
- Order Code:
- 3365468
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32F042K6T6TR Datasheet
Product Range Selector (STM32 Family STM32F0 Series Microcontrollers)
See all from this product rangeProduct Overview
- 32Kbyte user code memory size
- 6byte SRAM, (32bit) general purpose timers, SPI, I²C, 2 USART, CAN, USB, CEC Comm interfaces
- 48MHz maximum CPU frequency, operating voltage range from 2V to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- Upto 14 capacitive sensing channels for touch key, linear and rotary touch sensors
- One I²C interface supporting fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus and wakeup
- Operating temperature range from -40°C to 85°C, LQFP32 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F0 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 48MHz
- :
- 32KB
- :
- 32Pins
- :
- LQFP
- :
- 26I/O's
- :
- CAN, I2C, I2S, SPI, USART, USB
- :
- 6KB
- :
- 10Channels
- :
- 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F0
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
3,213 In stock Need more?
3,213 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥565.87 (¥622.46) | ( ) |
10+ | ¥391.88 (¥431.07) | ( ) |
25+ | ¥379.34 (¥417.27) | ( ) |
50+ | ¥366.80 (¥403.48) | ( ) |
100+ | ¥354.26 (¥389.69) | ( ) |
250+ | ¥338.28 (¥372.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.