You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32F042F6P6TR

ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB

STMICROELECTRONICS STM32F042F6P6TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F042F6P6TR
Order Code:
3365486
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STM32F042F6P6TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32F0 Series Microcontrollers)

See all from this product range

Product Overview

STM32F042F6P6TR is a microcontroller. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (upto 32Kbytes of flash memory and 6Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (one I²C, two SPIs/one I²S, one HDMI CEC and two USARTs), one USB Full-speed device (crystal-less), one CAN, one 12bit ADC, four 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
  • 32Kbyte user code memory size
  • 6byte SRAM, (16bit) advance control timer, (16bit) general purpose timers
  • SPI, I²C, USART, CAN, USB, CEC comm interfaces
  • 16 GPIOs, 7 capacitive sensing channels, 48MHZ maximum CPU frequency
  • Operating voltage range from 2.0V to 3.6V, programmable voltage detector (PVD)
  • Low power modes: sleep, Stop, Standby, VBAT supply for RTC and backup registers
  • Internal 48MHz oscillator with automatic trimming based on ext. synchronization
  • Upto 24 I/Os with 5 V tolerant capability and 8 with independent supply VDDIO2
  • One I²C interface supporting fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus and wakeup
  • Operating temperature range from -40°C to 85°C, TSSOP20 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F0 Series Microcontrollers

:
ARM Cortex-M0

:
32 bit

:
48MHz

:
32KB

:
20Pins

:
TSSOP

:
16I/O's

:
CAN, I2C, I2S, SPI, USART, USB

:
6KB

:
9Channels

:
12Bit

:
2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F0

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

3,594 In stock Need more?

2,160 deliver in 2-3 business days from our SG warehouse
1,434 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥448.80 (¥493.68 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥448.80 (¥493.68)
10+ ¥336.23 (¥369.85)
25+ ¥307.71 (¥338.48)
50+ ¥256.90 (¥282.59)
100+ ¥252.24 (¥277.46)
250+ ¥247.58 (¥272.34)
500+ ¥247.33 (¥272.06)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --