You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F031G6U7TR
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F031G6U7TR
- Order Code:
- 3365495
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32F0 Series Microcontrollers
- Technical Datasheet:
- STM32F031G6U7TR Datasheet
Product Range Selector (STM32 Family STM32F0 Series Microcontrollers)
See all from this product rangeProduct Overview
- 32Kbytes program memory size, digital and I/Os supply: 2.0 to 3.6V
- VBAT supply for RTC and backup registers
- Analog supply: VDDA = from VDD to 3.6V, power-on/power-down reset (POR/PDR)
- Conversion range from 0 to 3.6V, separate analog supply from 2.4 up to 3.6V
- 1 x 16-bit timer with 1 IC/OC, independent and system watchdog timers
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- Serial wire debug (SWD), 96-bit unique ID
- 1 x 16-bit timer, with 2 IC/OC, 1 OCN, deadtime generation and emergency stop
- Temperature range from -40 to 105°C
- 28 pin UFQFPN package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F0 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 48MHz
- :
- 32KB
- :
- 28Pins
- :
- UFQFPN
- :
- 23I/O's
- :
- I2C, I2S, SPI, USART
- :
- 4KB
- :
- 10Channels
- :
- 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F0
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
3,767 In stock Need more?
3,767 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥539.22 (¥593.14) | ( ) |
10+ | ¥435.77 (¥479.35) | ( ) |
50+ | ¥423.23 (¥465.55) | ( ) |
100+ | ¥410.69 (¥451.76) | ( ) |
250+ | ¥388.74 (¥427.61) | ( ) |
500+ | ¥354.26 (¥389.69) | ( ) |
1000+ | ¥305.67 (¥336.24) | ( ) |
2500+ | ¥219.45 (¥241.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.