You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32C092GCU6

ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB

New
STMICROELECTRONICS STM32C092GCU6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32C092GCU6
Order Code:
4676910
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
STM32 Family STM32C0 Series Microcontrollers
Technical Datasheet:
STM32C092GCU6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (STM32 Family STM32C0 Series Microcontrollers)

See all from this product range

Product Overview

STM32C092GCU6 is a general-purpose microcontroller based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core. It offers a high level of integration, and it is suitable for a wide range of applications in consumer, industrial and appliance domains and is ready for the Internet of Things (IoT) solutions. The optimized dynamic consumption combined with power-saving modes allows the design of low-power applications. The Cortex-M0+ processor is built on a highly area- and power-optimized 32-bit core, with a 2-stage pipeline Von Neumann architecture. An embedded linear voltage regulator supplies most of the digital circuitry in the device. The device flexibly manages events causing interruptions of linear program execution, called exceptions. The device embeds four universal synchronous/asynchronous receivers/transmitters that communicate at speeds of up to 6Mbit/s.
  • Includes ST state-of-the-art patented technology
  • Operating voltage range from 2.0V to 3.6V
  • Up to 61 fast I/Os, all mappable on external interrupt vectors, all 5V-tolerant
  • 7-channel DMA controller with flexible mapping, calendar RTC with alarm
  • Development support: serial wire debug (SWD), 96-bit unique ID
  • 48MHz maximum CPU frequency
  • 12-bit, 0.4µs ADC (up to 19 ext. channels), conversion range: 0 to 3.6V
  • 256Kbytes flash memory
  • 28-pin UFQFPN package
  • Temperature range from -40 to 85°C (105°C junction)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32C0 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
48MHz

:
256KB

:
28Pins

:
UFQFPN

:
26I/O's

:
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART

:
30KB

:
17Channels

:
12Bit

:
2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32C0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

185 In stock Need more?

185 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥340.90 (¥374.99 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥340.90 (¥374.99)
10+ ¥220.78 (¥242.86)
50+ ¥207.26 (¥227.99)
100+ ¥193.66 (¥213.03)
250+ ¥178.62 (¥196.48)
500+ ¥170.30 (¥187.33)
1000+ ¥164.12 (¥180.53)
2500+ ¥159.24 (¥175.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --