You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32C011F4P6
ARM MCU, STM32 Family STM32C0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 16 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32C011F4P6
- Order Code:
- 4138307
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STM32C011F4P6 Datasheet
Product Range Selector (STM32 Family STM32C0 Series Microcontrollers)
See all from this product rangeProduct Overview
- General-purpose type, 16Kbytes flash memory
- CRC calculation unit, reset and power management
- Power-on/power-down reset (POR/PDR), programmable brownout reset (BOR)
- Low-power modes sleep, stop, standby, shutdown
- Clock management, 4 to 48MHz crystal oscillator, internal 48MHz RC oscillator (±1 %)
- Up to 18 fast I/Os, all mappable on external interrupt vectors, multiple 5V-tolerant I/Os
- 3-channel DMA controller with flexible mapping, calendar RTC with alarm
- One SPI (24 Mbit/s) with 4- to 16bit programmable bitframe, multiplexed with I²S interface
- 20-pin TSSOP package type
- Temperature rating range from -40 to 85°C (105°C junction)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32C0 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 48MHz
- :
- 16KB
- :
- 20Pins
- :
- TSSOP
- :
- 18I/O's
- :
- I2C, I2S, SPI, USART
- :
- 6KB
- :
- 15Channels
- :
- 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32C0
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 12/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥228.16 (¥250.98) | ( ) |
10+ | ¥124.29 (¥136.72) | ( ) |
50+ | ¥97.57 (¥107.33) | ( ) |
100+ | ¥92.92 (¥102.21) | ( ) |
250+ | ¥88.26 (¥97.09) | ( ) |
500+ | ¥80.61 (¥88.67) | ( ) |
1000+ | ¥79.12 (¥87.03) | ( ) |
2500+ | ¥77.63 (¥85.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.